Part Details for D1.5X2BL6 by Panduit Corp
Overview of D1.5X2BL6 by Panduit Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D1.5X2BL6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71790261
|
RS | Round Hole Duct, PVC, 1.5" X 2" X 6', Black | Panduit D1.5X2BL6 RoHS: Compliant Min Qty: 120 Package Multiple: 1 Container: Linear Foot | 0 |
|
$5.8600 / $6.3000 | RFQ |
|
Onlinecomponents.com | Wiring Duct ONLY, Rnd Hole - Black - 1.5"W x 2"H - 6' Length - LF PVC RoHS: Compliant |
24 In Stock |
|
$6.3800 / $24.0100 | Buy Now |
DISTI #
51646916
|
Verical | Wiring Ducts Round Hole Rectangular with Cover Screw Polyvinyl Chloride Black RoHS: Compliant Min Qty: 6 Package Multiple: 6 Date Code: 1606 | Americas - 24 |
|
$9.1122 / $30.9407 | Buy Now |
|
Master Electronics | Wiring Duct ONLY, Rnd Hole - Black - 1.5"W x 2"H - 6' Length - LF PVC RoHS: Compliant |
24 In Stock |
|
$6.3800 / $24.0100 | Buy Now |