Part Details for D1-3/16A by Essentra Components
Overview of D1-3/16A by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2779A | Analog Devices | LT8644S Demo | 8V, 16A Sync Bu | |
LT8644SIV#TRMPBF | Analog Devices | 8V, 16A Buck Silent Switcher 2 | |
LT8644SIV#TRPBF | Analog Devices | 8V, 16A Buck Silent Switcher 2 |
Price & Stock for D1-3/16A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC5987-ND
|
DigiKey | CONN COVER RED CIRCULAR Min Qty: 1 Lead time: 4 Weeks Container: Box |
2906 In Stock |
|
$0.1143 / $0.2800 | Buy Now |
DISTI #
144-D1-3/16A
|
Mouser Electronics | Standard Circular Connector FLANGED CAP - CONNECTOR:LDPE RED RoHS: Compliant | 0 |
|
$0.0950 / $0.2600 | Order Now |
DISTI #
72926545
|
RS | Circular Connector Cap, Thread Size 1-3/16", UNEF, Red LDPE | Essentra Components D1-3/16A RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1270 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks | 0 |
|
$0.0832 | Buy Now |
|
Onlinecomponents.com | Circular Connector Cap - Compatible Thread Sizes 1-3/16 - Compatible Thread Standard UNEF - No MS Spec RoHS: Compliant | 0 |
|
$0.0829 / $0.1279 | Buy Now |
DISTI #
RICD1-3/16A
|
DB Roberts | 0 |
|
RFQ |
Part Details for D1-3/16A
D1-3/16A CAD Models
D1-3/16A Part Data Attributes
|
D1-3/16A
Essentra Components
Buy Now
|
Compare Parts:
D1-3/16A
Essentra Components
|
Samacsys Manufacturer | Essentra Components |