Part Details for D0D82345-20060C by Sumitomo Wiring Systems LTD
Overview of D0D82345-20060C by Sumitomo Wiring Systems LTD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
20021321-20060C8LF | Amphenol Communications Solutions | PCB mounted Receptacle, Vertical, Surface Mount, Double Row, 60 Positions, 1.27mm (0.05inch) pitch |
Price & Stock for D0D82345-20060C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 1530 |
|
$12.2036 / $14.8824 | Buy Now |