Part Details for D09S33E6RL09LF by Amphenol FCi
Overview of D09S33E6RL09LF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Space Technology
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Part Details for D09S33E6RL09LF
D09S33E6RL09LF CAD Models
D09S33E6RL09LF Part Data Attributes:
|
D09S33E6RL09LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
D09S33E6RL09LF
Amphenol FCi
D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, ROHS COMPLIANT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FCI | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Size | 1/E | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 |
Alternate Parts for D09S33E6RL09LF
This table gives cross-reference parts and alternative options found for D09S33E6RL09LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D09S33E6RL09LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D09S80C6PX00 | D Subminiature Connector, 9 Contact(s), Female, Press Fit Terminal | Amphenol FCi | D09S33E6RL09LF vs D09S80C6PX00 |
DE-9S0L2T1 | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Socket, | Cinch Connectivity Solutions | D09S33E6RL09LF vs DE-9S0L2T1 |
DEM-9ST | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Socket | Cinch Connectivity Solutions | D09S33E6RL09LF vs DEM-9ST |
A-DF09L-II | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Socket | ASSMANN WSW components GmbH | D09S33E6RL09LF vs A-DF09L-II |
A-DF09L-I | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Socket | ASSMANN WSW components GmbH | D09S33E6RL09LF vs A-DF09L-I |
DE-9S1A1NT1 | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Socket, | Cinch Connectivity Solutions | D09S33E6RL09LF vs DE-9S1A1NT1 |
DE-9ST1 | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Socket, | Cinch Connectivity Solutions | D09S33E6RL09LF vs DE-9ST1 |