Part Details for D09S24B4GV00LF by Amphenol FCi
Overview of D09S24B4GV00LF by Amphenol FCi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D09S24B4GV00LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73484714
|
RS | D09S24B4GV00LF-DSUB S/S STB 09SOCK LF | Amphenol FCI (Amphenol CS) D09S24B4GV00LF Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9700 | RFQ |
DISTI #
BRGD09S24B4GV00LF
|
Heilind Electronics | DSUB S/S STB 09SOCK LF | Americas - 0 in Stock |
|
$1.4398 / $1.5131 | Buy Now |
DISTI #
BRGD09S24B4GV00LF
|
Interstate Connecting Components | DSUB S/S STB 09SOCK LF | 0 |
|
$1.4398 / $1.5131 | Buy Now |
Part Details for D09S24B4GV00LF
D09S24B4GV00LF CAD Models
D09S24B4GV00LF Part Data Attributes:
|
D09S24B4GV00LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
D09S24B4GV00LF
Amphenol FCi
D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Size | 1/E | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 |