D09S24A6GV00LF
Description: D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT

Overview of D09S24A6GV00LF by Amphenol FCi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Security and Surveillance Space Technology Audio and Video Systems Aerospace and Defense Energy and Power Systems Transportation and Logistics Medical Imaging Renewable Energy Automotive Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
D09S24A6GV00LF Amphenol Communications Solutions D-Sub Standard Board Mount Connector, Input Output Connectors, Signal 9 way Socket Straight Solder, 500 cycles, Harpoons + Female Screw UNC 4 - 40 + Elec cont., 1.6mm PCB thickness.

Price & Stock for D09S24A6GV00LF by Amphenol FCi

Part # Manufacturer Description Stock Price Buy
DISTI # BRGD09S24A6GV00LF
Heilind Electronics DSUB S/S STB 09SOCK LF Americas - 0 in Stock
  • 360 $1.7902
  • 540 $1.7603
  • 1,080 $1.7315
  • 4,860 $1.7035
$1.7035 / $1.7902 Buy Now
Bristol Electronics   53
RFQ
Quest Components   42
  • 1 $3.2760
  • 10 $2.4024
  • 32 $2.1840
$2.1840 / $3.2760 Buy Now
DISTI # BRGD09S24A6GV00LF
Interstate Connecting Components DSUB S/S STB 09SOCK LF 0
  • 360 $1.7902
  • 540 $1.7603
  • 1,080 $1.7315
  • 4,860 $1.7035
$1.7035 / $1.7902 Buy Now

CAD Models for D09S24A6GV00LF by Amphenol FCi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for D09S24A6GV00LF by Amphenol FCi

D09S24A6GV00LF
Amphenol FCi
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL FCI ASIA PTE LTD
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Body Breadth
0.494 inch
Body Depth
0.236 inch
Body Length
1.213 inch
Body/Shell Style
RECEPTACLE
Connector Type
D SUBMINIATURE CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
MATTE TIN OVER NICKEL
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
Contact Pattern
STAGGERED
Contact Style
RND PIN-SKT
DIN Conformance
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Material
POLYETHYLENE
JESD-609 Code
e3
MIL Conformance
NO
Mating Contact Pitch
0.108 inch
Mating Contact Row Spacing
0.112 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
#4-40UNC
Mounting Option 2
SCREWLOCKS
Mounting Style
STRAIGHT
Mounting Type
BOARD AND PANEL
Number Of PCB Rows
2
Number of Rows Loaded
2
Option
GENERAL PURPOSE
PCB Contact Pattern
STAGGERED
Shell Finish
TIN
Shell Material
STEEL
Shell Size
1/E
Terminal Length
0.126 inch
Terminal Pitch
2.74 mm
Termination Type
SOLDER
Total Number of Contacts
9
UL Flammability Code
94V-0
Want to compare parts?
  1. D09S24A6GV00LF
    Amphenol FCi
    D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT
    VS

Alternate Parts for D09S24A6GV00LF

This table gives cross-reference parts and alternative options found for D09S24A6GV00LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D09S24A6GV00LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
D09S24A4GV00LF D Subminiature Connector, 9 Contact(s), Female, 0.108 inch Pitch, Solder Terminal, #4-40, Receptacle, ROHS COMPLIANT Amphenol FCi D09S24A6GV00LF vs D09S24A4GV00LF
D09S24A6GV00 D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle Amphenol FCi D09S24A6GV00LF vs D09S24A6GV00
D09S24A4GV00 D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle Amphenol FCi D09S24A6GV00LF vs D09S24A4GV00
D09S24A6GV00LF D-Sub Standard Board Mount Connector, Input Output Connectors, Signal 9 way Socket Straight Solder, 500 cycles, Harpoons + Female Screw UNC 4 - 40 + Elec cont., 1.6mm PCB thickness. Amphenol Communications Solutions D09S24A6GV00LF vs D09S24A6GV00LF
Part Number Description Manufacturer Compare
D09S13A4UV00 D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Socket Amphenol FCi D09S24A6GV00LF vs D09S13A4UV00
D09S90C6GX00 D Subminiature Connector, 9 Contact(s), Female, Press Fit Terminal Amphenol FCi D09S24A6GV00LF vs D09S90C6GX00
D09S91C6PX00 D Subminiature Connector, 9 Contact(s), Female, 0.108 inch Pitch, Press Fit Terminal, #4-40, Plug Amphenol FCi D09S24A6GV00LF vs D09S91C6PX00
D09S91C6PL00 D Subminiature Connector, 9 Contact(s), Female, 0.108 inch Pitch, Press Fit Terminal, M3, Plug Amphenol FCi D09S24A6GV00LF vs D09S91C6PL00
747905-8 9 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE, ROHS COMPLIANT TE Connectivity D09S24A6GV00LF vs 747905-8
D09S90C4GL00 D Subminiature Connector, 9 Contact(s), Female, Press Fit Terminal Amphenol FCi D09S24A6GV00LF vs D09S90C4GL00
D09S90C6GL00 D Subminiature Connector, 9 Contact(s), Female, Press Fit Terminal Amphenol FCi D09S24A6GV00LF vs D09S90C6GL00
D09S13A4PL00 D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Socket Amphenol FCi D09S24A6GV00LF vs D09S13A4PL00
D09S91C4PX00 D Subminiature Connector, 9 Contact(s), Female, 0.108 inch Pitch, Press Fit Terminal, #4-40, Plug Amphenol FCi D09S24A6GV00LF vs D09S91C4PX00
D09S82C6GX8C D Subminiature Connector, 9 Contact(s), Female, Press Fit Terminal Amphenol FCi D09S24A6GV00LF vs D09S82C6GX8C

Related Parts for D09S24A6GV00LF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D09S24A6GV00LF by Amphenol FCi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D09S24A6GV00LF by Amphenol FCi

Select Manufacturer
Which Manufacturer of D09S24A6GV00LF would you like to use for your alert(s)?
  • Please alert me when D09S24A6GV00LF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for D09S24A6GV00LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D09S24A6GV00LF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for D09S24A6GV00LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D09S24A6GV00LF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D09S24A6GV00LF by Amphenol FCi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: