Part Details for D09P33E6RL09LF by Amphenol FCi
Overview of D09P33E6RL09LF by Amphenol FCi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Space Technology
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for D09P33E6RL09LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73487812
|
RS | D09P33E6RL09LF-DSUB R/A STB PIP 09 PIN | Amphenol FCI (Amphenol CS) D09P33E6RL09LF Min Qty: 180 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0900 | RFQ |
DISTI #
BRGD09P33E6RL09LF
|
Heilind Electronics | D09P33E6RL09LF-DSUB RA STB PIP | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRGD09P33E6RL09LF
|
Interstate Connecting Components | D09P33E6RL09LF-DSUB RA STB PIP | 0 |
|
Buy Now |
Part Details for D09P33E6RL09LF
D09P33E6RL09LF CAD Models
D09P33E6RL09LF Part Data Attributes:
|
D09P33E6RL09LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
D09P33E6RL09LF
Amphenol FCi
D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Size | 1/E | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 |
Alternate Parts for D09P33E6RL09LF
This table gives cross-reference parts and alternative options found for D09P33E6RL09LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D09P33E6RL09LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DEN09P367MXLF | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol FCi | D09P33E6RL09LF vs DEN09P367MXLF |
717DFEF09PAJ4RM8 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, | Amphenol Corporation | D09P33E6RL09LF vs 717DFEF09PAJ4RM8 |
D09P81C6GX3FLF | D Subminiature Connector, 9 Contact(s), Male, Press Fit Terminal, ROHS COMPLIANT | Amphenol FCi | D09P33E6RL09LF vs D09P81C6GX3FLF |
17DFEH09P1BUNVFM2 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, | Amphenol Corporation | D09P33E6RL09LF vs 17DFEH09P1BUNVFM2 |
17D-EG09PURM5 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, | Amphenol Corporation | D09P33E6RL09LF vs 17D-EG09PURM5 |
177DFEF09P1AONRM8 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Receptacle, | Amphenol Corporation | D09P33E6RL09LF vs 177DFEF09P1AONRM8 |
77DFEG09P1AMNVFM | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Receptacle, | Amphenol Corporation | D09P33E6RL09LF vs 77DFEG09P1AMNVFM |
77DFEF09PTRM6 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Receptacle, | Amphenol Corporation | D09P33E6RL09LF vs 77DFEF09PTRM6 |
77DEG09POL2VFM | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Receptacle, | Amphenol Corporation | D09P33E6RL09LF vs 77DEG09POL2VFM |
77DEF09P1APNRM6 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Receptacle, | Amphenol Corporation | D09P33E6RL09LF vs 77DEF09P1APNRM6 |