Part Details for D09P33E6GX00LF by BURNDY
Overview of D09P33E6GX00LF by BURNDY
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D09P33E6GX00LF | Amphenol Communications Solutions | D-Sub Standard Board Mount Connector, Input Output Connectors, Signal 9 way Pin Right Angle, Solder US standard, 500 cycles, Harpoons + Threaded Insert UNC 4 - 40 + Elec cont., 1.6mm PCB thickness. |
Price & Stock for D09P33E6GX00LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60946949
|
Verical | Conn D-Subminiature PIN 9 POS 1.37mm Solder RA Thru-Hole 9 Terminal 1 Port Min Qty: 6 Package Multiple: 1 Date Code: 2145 | Americas - 467 |
|
$0.9305 | Buy Now |
DISTI #
68403924
|
Verical | Conn D-Subminiature PIN 9 POS 1.37mm Solder RA Thru-Hole 9 Terminal 1 Port Min Qty: 8 Package Multiple: 1 Date Code: 2137 | Americas - 12 |
|
$0.7825 / $0.9199 | Buy Now |