Part Details for D09P24A6RV12LF by Amphenol FCi
Overview of D09P24A6RV12LF by Amphenol FCi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D09P24A6RV12LF | Amphenol Communications Solutions | D-Sub Pin in Paste Connector, Input Output connectors, Signal 9 way Pin Straight, Pin in Paste,, Female screw UNC 4-40 + Metal pegs +Electrical continuity, Tape and Reel for Gripper. |
Price & Stock for D09P24A6RV12LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73434978
|
RS | D09P24A6RV12LF-DSUB STR PIP 9 PIN | Amphenol FCI (Amphenol CS) D09P24A6RV12LF Min Qty: 870 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4700 | RFQ |
DISTI #
BRGD09P24A6RV12LF
|
Heilind Electronics | D09P24A6RV12LF-DSUB STR PIP 9 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRGD09P24A6RV12LF
|
Interstate Connecting Components | D09P24A6RV12LF-DSUB STR PIP 9 | 0 |
|
Buy Now |
Part Details for D09P24A6RV12LF
D09P24A6RV12LF CAD Models
D09P24A6RV12LF Part Data Attributes
|
D09P24A6RV12LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
D09P24A6RV12LF
Amphenol FCi
D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Size | 1/E | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 |
Alternate Parts for D09P24A6RV12LF
This table gives cross-reference parts and alternative options found for D09P24A6RV12LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D09P24A6RV12LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DEMW09P3GTXLF | Amphenol Communications Solutions | Check for Price | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, LEAD FREE | D09P24A6RV12LF vs DEMW09P3GTXLF |
77DEH09P1ATNVFM | Amphenol Corporation | Check for Price | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Receptacle, | D09P24A6RV12LF vs 77DEH09P1ATNVFM |
77DEH09PAVF2 | Amphenol Corporation | Check for Price | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Receptacle, | D09P24A6RV12LF vs 77DEH09PAVF2 |
77DFEG09PAJ3RM5 | Amphenol Corporation | Check for Price | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Receptacle, | D09P24A6RV12LF vs 77DFEG09PAJ3RM5 |
DEN09P067HXBLF | Amphenol FCi | Check for Price | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, LEAD FREE | D09P24A6RV12LF vs DEN09P067HXBLF |
DES09P364GXXXXLF | Amphenol FCi | Check for Price | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, LEAD FREE | D09P24A6RV12LF vs DES09P364GXXXXLF |
117DFEF09PVRM5 | Amphenol Corporation | Check for Price | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, | D09P24A6RV12LF vs 117DFEF09PVRM5 |
DEPS09P067GTXLF | Amphenol FCi | Check for Price | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, LEAD FREE | D09P24A6RV12LF vs DEPS09P067GTXLF |
DEPV09P667GTXLF | Amphenol Communications Solutions | Check for Price | D Subminiature Connector, 9 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | D09P24A6RV12LF vs DEPV09P667GTXLF |
DEW09P967MXLF | Amphenol Communications Solutions | Check for Price | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, LEAD FREE | D09P24A6RV12LF vs DEW09P967MXLF |