Part Details for D09P24A4GV00 by Amphenol FCi
Overview of D09P24A4GV00 by Amphenol FCi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D09P24A4GV00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | HDR DELTA D STD EUROPE STRAIGHT, SOLDER TYPE FOR PCB 1.6 MM D Subminiature Connector, 9 Contact(s), Male, Solder Terminal RoHS: Not Compliant | Europe - 150 |
|
RFQ | |
DISTI #
SMC-D09P24A4GV00
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 255 |
|
RFQ |
Part Details for D09P24A4GV00
D09P24A4GV00 CAD Models
D09P24A4GV00 Part Data Attributes:
|
D09P24A4GV00
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
D09P24A4GV00
Amphenol FCi
D Subminiature Connector, 9 Contact(s), Male, Solder Terminal
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Amphenol | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | TIN LEAD | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Size | 1/E | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 |
Alternate Parts for D09P24A4GV00
This table gives cross-reference parts and alternative options found for D09P24A4GV00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D09P24A4GV00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D09P24A6GV00 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal | Amphenol FCi | D09P24A4GV00 vs D09P24A6GV00 |