Part Details for D09P23A4GV00LF by Amphenol FCi
Overview of D09P23A4GV00LF by Amphenol FCi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Space Technology
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for D09P23A4GV00LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73484702
|
RS | D09P23A4GV00LF-DSUB R/A STB 9 PIN LF | Amphenol FCI (Amphenol CS) D09P23A4GV00LF Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3800 | RFQ |
DISTI #
BRGD09P23A4GV00LF
|
Heilind Electronics | DSUB R/A STB 9 PIN LF | Americas - 0 in Stock |
|
$1.0724 / $1.1665 | Buy Now |
DISTI #
BRGD09P23A4GV00LF
|
Interstate Connecting Components | DSUB R/A STB 9 PIN LF | 0 |
|
$1.0724 / $1.1665 | Buy Now |
|
Perfect Parts Corporation | 577 |
|
RFQ |
Part Details for D09P23A4GV00LF
D09P23A4GV00LF CAD Models
D09P23A4GV00LF Part Data Attributes
|
D09P23A4GV00LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
D09P23A4GV00LF
Amphenol FCi
D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN/ZINC CHROMIUM | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |