-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D-Sub Pin in Paste Connector, Input Output connectors, Signal 9 way Pin RA Pin in Paste, Europe Standard, Female screw UNC 4-40 + Metal pegs +Electrical cont., High Temp. Insulator, Tape and Reel packaging for Gripper or Vaccum nozzle.
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D09P13A6RV12LF | Amphenol Communications Solutions | D-Sub Pin in Paste Connector, Input Output connectors, Signal 9 way Pin RA Pin in Paste, Europe Standard, Female screw UNC 4-40 + Metal pegs +Electrical cont., High Temp. Insulator, Tape and Reel packaging for Gripper or Vaccum nozzle. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D09P13A6RV12LF-ND
|
DigiKey | CONN D-SUB PLUG 9P R/A SLD PASTE Min Qty: 450 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.8371 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 450 Package Multiple: 75 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$1.4900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 450 Package Multiple: 75 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$1.4900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
D09P13A6RV12LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
D09P13A6RV12LF
Amphenol Communications Solutions
D-Sub Pin in Paste Connector, Input Output connectors, Signal 9 way Pin RA Pin in Paste, Europe Standard, Female screw UNC 4-40 + Metal pegs +Electrical cont., High Temp. Insulator, Tape and Reel packaging for Gripper or Vaccum nozzle.
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | ROHS COMPLIANT | |
Pin Count | 9 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Amphenol Communications Solutions | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Size | 1/E | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 |
This table gives cross-reference parts and alternative options found for D09P13A6RV12LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D09P13A6RV12LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DEMW09P3GTXLF | Amphenol Communications Solutions | Check for Price | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, LEAD FREE | D09P13A6RV12LF vs DEMW09P3GTXLF |
77DEH09P1ATNVFM | Amphenol Corporation | Check for Price | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Receptacle, | D09P13A6RV12LF vs 77DEH09P1ATNVFM |
77DEH09PAVF2 | Amphenol Corporation | Check for Price | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Receptacle, | D09P13A6RV12LF vs 77DEH09PAVF2 |
77DFEG09PAJ3RM5 | Amphenol Corporation | Check for Price | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Receptacle, | D09P13A6RV12LF vs 77DFEG09PAJ3RM5 |
DEN09P067HXBLF | Amphenol FCi | Check for Price | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, LEAD FREE | D09P13A6RV12LF vs DEN09P067HXBLF |
DES09P364GXXXXLF | Amphenol FCi | Check for Price | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, LEAD FREE | D09P13A6RV12LF vs DES09P364GXXXXLF |
117DFEF09PVRM5 | Amphenol Corporation | Check for Price | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, | D09P13A6RV12LF vs 117DFEF09PVRM5 |
DEPS09P067GTXLF | Amphenol FCi | Check for Price | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, LEAD FREE | D09P13A6RV12LF vs DEPS09P067GTXLF |
DEPV09P667GTXLF | Amphenol Communications Solutions | Check for Price | D Subminiature Connector, 9 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | D09P13A6RV12LF vs DEPV09P667GTXLF |
DEW09P967MXLF | Amphenol Communications Solutions | Check for Price | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, LEAD FREE | D09P13A6RV12LF vs DEW09P967MXLF |