Part Details for D09P13A4GV00LF by Amphenol FCi
Overview of D09P13A4GV00LF by Amphenol FCi
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D09P13A4GV00LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70552608
|
RS | Delta D Series 2.74mm Pitch 9 Way RightAngle Through Hole Mount PCB D-sub Conne | Amphenol FCI (Amphenol CS) D09P13A4GV00LF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.3900 / $2.3200 | RFQ |
DISTI #
BRGD09P13A4GV00LF
|
Heilind Electronics | DSUB R/A STB 09 PIN | Americas - 0 in Stock |
|
$1.3819 / $1.4523 | Buy Now |
|
Bristol Electronics | 1688 |
|
RFQ | ||
|
Quest Components | 1192 |
|
$1.3560 / $3.6160 | Buy Now | |
|
Quest Components | 57 |
|
$1.9888 / $3.6160 | Buy Now | |
DISTI #
BRGD09P13A4GV00LF
|
Interstate Connecting Components | DSUB R/A STB 09 PIN | 0 |
|
$1.3819 / $1.4523 | Buy Now |
DISTI #
Amphenol FCI D09P13A4GV00LF
|
PEI Genesis | D09P13A4GV00LF-DSUB R/A STB | 7513 |
|
Buy Now |
Part Details for D09P13A4GV00LF
D09P13A4GV00LF CAD Models
D09P13A4GV00LF Part Data Attributes:
|
D09P13A4GV00LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
D09P13A4GV00LF
Amphenol FCi
D Subminiature Connector, 9 Contact(s), Male, 0.108 inch Pitch, Solder Terminal, #4-40, Receptacle, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | D09P13A4GV00LF | |
Body Breadth | 0.495 inch | |
Body Depth | 0.577 inch | |
Body Length | 1.213 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1400VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 4.8928 N | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.108 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 5 A | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Terminal Length | 0.126 inch | |
Terminal Pitch | 2.74 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
Withdrawl Force-Min | .3058 N |
Alternate Parts for D09P13A4GV00LF
This table gives cross-reference parts and alternative options found for D09P13A4GV00LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D09P13A4GV00LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10090767-P096VLF | D Subminiature Connector, 9 Contact(s), Male, 0.108 inch Pitch, Solder Terminal, #4-40, Receptacle, ROHS COMPLIANT | Amphenol FCi | D09P13A4GV00LF vs 10090767-P096VLF |