Part Details for D09P13A4GL00LF by BURNDY
Overview of D09P13A4GL00LF by BURNDY
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D09P13A4GL00LF | Amphenol Communications Solutions | D-Sub Standard Board Mount Connector, Input Output Connectors, Signal 9 way Pin Right Angle Solder Europe standard, 200 cycles, Harpoons + Threaded Insert M3 + Elec cont., 1.6mm PCB thickness. |
Price & Stock for D09P13A4GL00LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83145232
|
Verical | Conn D-Subminiature M 9 POS 1.37mm Solder RA Thru-Hole 9 Terminal 1 Port Min Qty: 360 Package Multiple: 360 Date Code: 2419 | Americas - 360 |
|
$1.2848 / $1.3275 | Buy Now |
DISTI #
62134995
|
Verical | Conn D-Subminiature M 9 POS 1.37mm Solder RA Thru-Hole 9 Terminal 1 Port Min Qty: 6 Package Multiple: 1 Date Code: 2220 | Americas - 240 |
|
$1.1593 / $1.6594 | Buy Now |