-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output SSR, 1-Channel, 2500V Isolation, PLASTIC PACKAGE-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
D06D100 by Crydom Inc is a Solid State Relay.
Solid State Relays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37M2420
|
Newark | Solid State Relay, 100A, 3.5V-32V, Panel, Contact Configuration:Spst-No, Load Current:100A, Opera... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 23 |
|
$180.3300 | Buy Now |
DISTI #
CC1520-ND
|
DigiKey | SSR RELAY SPST-NO 100A 0-60V Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
17 In Stock |
|
$157.6208 / $173.3800 | Buy Now |
DISTI #
70131483
|
RS | Relay, 0 to 60 VDC, Solid State, 100 Adc (Max.), 270 Adc (Max.) at 10 ms, -30 C | Sensata - Crydom D... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 97 |
|
$181.8900 | Buy Now |
DISTI #
CRYD06D100
|
Heilind Electronics | SSR, PNL MT, IP00, 60VDC/100 A, 3.5-32VDC IN, FET OUTPUT | Americas - 60 in Stock |
|
$151.1031 / $181.3238 | Buy Now |
|
Onlinecomponents.com | Solid State Relay - 3.5-32 VDC Control - 100 A Max Load - 60 VDC Operating Voltage - Screws And Clam... more RoHS: Compliant |
1148 In Stock |
|
$129.2800 / $136.3700 | Buy Now |
DISTI #
84993071
|
Verical | Relay SSR 28mA 32V DC-IN 100A 60V DC-OUT 4-Pin Min Qty: 1 Package Multiple: 1 Date Code: 2318 | Americas - 19 |
|
$161.8174 / $169.9124 | Buy Now |
|
Quest Components | 2 |
|
$201.0820 | Buy Now | |
DISTI #
D06D100
|
TME | Relay: solid state, Ucntrl: 3.5÷32VDC, 100A, 0÷60VDC, D06D, IP00 Min Qty: 1 | 16 |
|
$159.2600 / $176.1400 | Buy Now |
DISTI #
CRYD06D100
|
Interstate Connecting Components | SSR, PNL MT, IP00, 60VDC/100 A, 3.5-32VDC IN, FET OUTPUT | 20 |
|
$151.1031 / $181.3238 | Buy Now |
DISTI #
000000000000999587
|
Sager | Solid State Relays - Industrial Mount .005-100A 3.5-32VDC Min Qty: 1 | 13 |
|
$137.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
D06D100
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
D06D100
Crydom Inc
Transistor Output SSR, 1-Channel, 2500V Isolation, PLASTIC PACKAGE-4
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Package Description | PLASTIC PACKAGE-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Samacsys Manufacturer | CRYDOM | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Forward Current-Max | 0.028 A | |
Isolation Voltage-Max | 2500 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
On-State Current-Max | 100 A | |
On-state Resistance-Max | 0.005 Ω | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Terminal Finish | Tin (Sn) |
The D06D100 is designed to operate at a maximum frequency of 60 Hz, making it suitable for most industrial and commercial applications.
Yes, the D06D100 is designed to meet the requirements of UL 508 and can be used in hazardous locations, such as Class I, Division 2, Groups A, B, C, and D.
The D06D100 has a minimum load requirement of 10mA to ensure proper operation and to prevent damage to the device.
Yes, the D06D100 is designed to handle inductive loads, such as motors and solenoids, but it's recommended to use a snubber circuit to prevent back-EMF damage.
The D06D100 has a maximum surge current rating of 10A for 1ms, making it suitable for applications with high inrush currents.