There are no models available for this part yet.
Overview of D0521 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G861AD05212TEU | Amphenol Communications Solutions | Water 2.54mm Pitch Rightangle DIP, 1x5Pin, Matte Tin, NY66, Color-White, BAG |
CAD Models for D0521 by TE Connectivity
Part Data Attributes for D0521 by TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Additional Feature
|
PHENOLIC
|
Fastening Method
|
SCREW
|
Rated Current
|
35 A
|
Rated Voltage
|
300 V
|
Terminal and Terminal Block Type
|
MODULAR TERMINAL BLOCK
|
Wire Gauge
|
10 AWG
|
Alternate Parts for D0521
This table gives cross-reference parts and alternative options found for D0521. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D0521, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D0521 | Modular Terminal Block, 35A, 2 Row(s), 1 Deck(s) | Thomas & Betts | D0521 vs D0521 |