Part Details for D03340P-333 by Coilcraft Inc
Results Overview of D03340P-333 by Coilcraft Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
D03340P-333 Information
D03340P-333 by Coilcraft Inc is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for D03340P-333
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant |
225 In Stock |
|
$1.4800 / $12.3700 | Buy Now |
Part Details for D03340P-333
D03340P-333 CAD Models
D03340P-333 Part Data Attributes
|
D03340P-333
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
D03340P-333
Coilcraft Inc
1 ELEMENT, 33uH, GENERAL PURPOSE INDUCTOR, SMD
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Reach Compliance Code | unknown | |
DC Resistance | 0.08 Ω | |
Inductance-Nom (L) | 33 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Manufacturer Series | D03340 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Self Resonance Frequency | 9 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Tolerance | 20% |