Part Details for D03316P-333 by Coilcraft Inc
Overview of D03316P-333 by Coilcraft Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D03316P-333
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1000 |
|
RFQ |
Part Details for D03316P-333
D03316P-333 CAD Models
D03316P-333 Part Data Attributes
|
D03316P-333
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
D03316P-333
Coilcraft Inc
1 ELEMENT, 33uH, GENERAL PURPOSE INDUCTOR, SMD
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Reach Compliance Code | unknown | |
DC Resistance | 0.1 Ω | |
Inductance-Nom (L) | 33 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Manufacturer Series | D03316 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Self Resonance Frequency | 15 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Tolerance | 20% |