Part Details for D02-22-26S-10000 by Japan Aviation Electronics Industry Limited
Overview of D02-22-26S-10000 by Japan Aviation Electronics Industry Limited
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CCDLF 10000LD | Coilcraft Inc | Common mode filter, data line, SMT, RoHS | |
CCDLF 10000L | Coilcraft Inc | Common mode filter, data line, SMT, RoHS | |
CCDLF 10000 | Coilcraft Inc | NOT RoHS. Common mode filter, data line, SMT (add 'L' for compliant version) |
Price & Stock for D02-22-26S-10000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
670-2912-1-ND
|
DigiKey | CONN SOCKET 26-28AWG GOLD CRIMP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
37877 In Stock |
|
$0.1058 / $0.3500 | Buy Now |
DISTI #
C1S400200166281
|
Chip1Stop | Contact SKT Crimp ST Cable Mount Reel RoHS: Compliant pbFree: Yes | 70000 |
|
$0.1400 | Buy Now |
Part Details for D02-22-26S-10000
D02-22-26S-10000 CAD Models
D02-22-26S-10000 Part Data Attributes
|
D02-22-26S-10000
Japan Aviation Electronics Industry Limited
Buy Now
Datasheet
|
Compare Parts:
D02-22-26S-10000
Japan Aviation Electronics Industry Limited
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Connector Support Type | CONNECTOR ACCESSORY |