Part Details for D01GR44V10 by Mersen Electrical Power
Results Overview of D01GR44V10 by Mersen Electrical Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
D01GR44V10 Information
D01GR44V10 by Mersen Electrical Power is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for D01GR44V10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
F219724
|
TME | Fuse: fuse, 10A, 440VAC, 440VDC, gR, industrial, D01 Min Qty: 1 | 20 |
|
$2.5200 / $3.9600 | Buy Now |
Part Details for D01GR44V10
D01GR44V10 CAD Models
D01GR44V10 Part Data Attributes
|
D01GR44V10
Mersen Electrical Power
Buy Now
Datasheet
|
Compare Parts:
D01GR44V10
Mersen Electrical Power
Electric Fuse, Ultra Fast Blow, 10A, 440VAC
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERSEN S A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Blow Characteristic | ULTRA FAST | |
Body Height | 36 mm | |
Body Length or Diameter | 11 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 12 J | |
Packing Method | BULK | |
Rated Current | 10 A | |
Rated Voltage(AC) | 440 V |