Part Details for D01-9973242 by Harwin
Overview of D01-9973242 by Harwin
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D01-9973242
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69K1337
|
Newark | Conn, Rcpt, 32Pos, 1Row, 2.54Mm, Th, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:32Contacts, Connector Mounting:Through Hole Mount, Product Range:D01 Series, Contact Material:Brass Rohs Compliant: Yes |Harwin D01-9973242 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 300 |
|
$1.8600 / $3.7700 | Buy Now |
DISTI #
91K6942
|
Newark | Connector, Sip Socket, 32Way, Pc Board, Connector Type:Sip Socket, Series:D01, No. Of Contacts:32, Pitch Spacing:2.54Mm, Row Pitch:-, Contact Termination:Through Hole Vertical, Contact Material:Beryllium Copper, Contact Plating:Gold Rohs Compliant: Yes |Harwin D01-9973242 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6121 |
|
$2.2400 / $4.1600 | Buy Now |
DISTI #
952-1938-ND
|
DigiKey | CONN SOCKET SIP 32POS GOLD Min Qty: 1 Lead time: 15 Weeks Container: Tube |
4499 In Stock |
|
$1.8330 / $3.5200 | Buy Now |
DISTI #
855-D01-9973242
|
Mouser Electronics | IC & Component Sockets 32P IC SOCKET STRIP 2.54MM PITCH RoHS: Compliant | 867 |
|
$2.0500 / $3.5200 | Buy Now |
|
Bristol Electronics | 235 |
|
RFQ | ||
DISTI #
D01-9973242
|
TTI | IC & Component Sockets 32P IC SOCKET STRIP 2.54MM PITCH pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 418 In Stock |
|
$4.6300 / $5.9700 | Buy Now |
DISTI #
D01-9973242
|
Avnet Abacus | 2.54mm (0.1) Pitch PC Tail IC Socket Strip, gold clip + tin shell, 32 contacts" (Alt: D01-9973242) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 20 Weeks, 0 Days | Abacus - 300 |
|
Buy Now | |
DISTI #
1023035
|
element14 Asia-Pacific | SOCKET, SIL, 32WAY, PC BOARD RoHS: Compliant Min Qty: 1 Container: Each | 6221 |
|
$2.9187 / $3.6059 | Buy Now |
DISTI #
1023035
|
Farnell | SOCKET, SIL, 32WAY, PC BOARD RoHS: Compliant Min Qty: 1 Lead time: 28 Weeks, 1 Days Container: Each | 6121 |
|
$2.0331 / $3.9282 | Buy Now |