-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC Socket, SIP20, 20 Contact(s), LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03M3175
|
Newark | Connector, Sip Socket, 20 Position, Pc Board, No. Of Contacts:20Contacts, Connector Type:Sip Socket, Pitch Spacing:2.54Mm, Product Range:D01 Series, Row Pitch:-, Contact Material:Beryllium Copper, Contact Plating:Gold Plated Contactsrohs Compliant: Yes |Harwin D01-9972042 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 368 |
|
$0.7860 | Buy Now |
DISTI #
952-2538-ND
|
DigiKey | CONN SOCKET SIP 20POS GOLD Min Qty: 1 Lead time: 26 Weeks Container: Tube |
9558 In Stock |
|
$0.8838 / $2.3300 | Buy Now |
DISTI #
855-D01-9972042
|
Mouser Electronics | IC & Component Sockets 20P IC SOCKET STRIP 2.54MM PITCH RoHS: Compliant | 1478 |
|
$0.8960 / $2.1100 | Buy Now |
DISTI #
82113840
|
Verical | Conn Socket Strip SKT 20 POS 2.54mm Solder ST Thru-Hole Bulk/Loose Min Qty: 64 Package Multiple: 1 | Americas - 368 |
|
$1.1004 | Buy Now |
|
Bristol Electronics | 280 |
|
RFQ | ||
DISTI #
D01-9972042
|
TTI | IC & Component Sockets 20P IC SOCKET STRIP 2.54MM PITCH pbFree: Pb-Free Min Qty: 600 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
$0.8700 / $0.9500 | Buy Now |
|
Powell Electronics | IC & Component Sockets Min Qty: 1 | 30 |
|
$2.0000 / $4.0700 | Buy Now |
DISTI #
D01-9972042
|
Avnet Abacus | Conn Socket Strip SKT 20 POS 2.54mm Solder ST Thru-Hole Bulk (Alt: D01-9972042) RoHS: Compliant Min Qty: 600 Package Multiple: 300 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
D01-9972042
Harwin
Buy Now
Datasheet
|
Compare Parts:
D01-9972042
Harwin
IC Socket, SIP20, 20 Contact(s), LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Harwin | |
Body Breadth | 0.1 inch | |
Body Depth | 0.165 inch | |
Body Length | 2 inch | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
Current Rating | 1 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | SIP20 | |
Dielectric Withstanding Voltage | 1000VAC V | |
Housing Material | GLASS FILLED POLYCYCLOHEXYDIMETHYLENE TEREPHTHALATE | |
Insulation Resistance | 10000000000 Ω | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER |