Part Details for D01-9970101 by Harwin
Overview of D01-9970101 by Harwin
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Telecommunications
Part Details for D01-9970101
D01-9970101 CAD Models
D01-9970101 Part Data Attributes:
|
D01-9970101
Harwin
Buy Now
Datasheet
|
Compare Parts:
D01-9970101
Harwin
IC Socket, SIP1, 1 Contact(s)
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | STANDARD: UL 94V-0 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Device Socket Type | IC SOCKET | |
Device Type Used On | SIP1 | |
Housing Material | POLYESTER | |
Number of Contacts | 1 |