-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC Socket, SIP5, 5 Contact(s), 2.54mm Term Pitch, Wire Wrap,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D01-9950542-ND
|
DigiKey | CONN SOCKET SIP 5POS GOLD Lead time: 19 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
855-D01-9950542
|
Mouser Electronics | IC & Component Sockets 5 WAY 3 LEVEL SIL WIRE WRAP IC SKT RoHS: Compliant | 0 |
|
$0.5170 / $0.5440 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
D01-9950542
Harwin
Buy Now
Datasheet
|
Compare Parts:
D01-9950542
Harwin
IC Socket, SIP5, 5 Contact(s), 2.54mm Term Pitch, Wire Wrap,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Harwin | |
Additional Feature | STANDARD: UL 94V-0 | |
Body Breadth | 0.1 inch | |
Body Depth | 0.193 inch | |
Body Length | 0.5 inch | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Current Rating | 1 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | SIP5 | |
Dielectric Withstanding Voltage | 1000VAC V | |
Housing Material | GLASS FILLED POLYCYCLOHEXYDIMETHYLENE TEREPHTHALATE | |
Insulation Resistance | 10000000000 Ω | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Number of Contacts | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Termination Type | WIRE WRAP |
This table gives cross-reference parts and alternative options found for D01-9950542. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D01-9950542, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
323-43-105-41-001000 | IC Socket, SIP5, 5 Contact(s), ROHS COMPLIANT | Mill-Max Mfg Corp | D01-9950542 vs 323-43-105-41-001000 |
323-93-105-41-001000 | IC Socket, SIP5, 5 Contact(s), | Mill-Max Mfg Corp | D01-9950542 vs 323-93-105-41-001000 |
323-93-105-41-001 | IC Socket, SIP5, 5 Contact(s) | Mill-Max Mfg Corp | D01-9950542 vs 323-93-105-41-001 |