-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC Socket, SIP32, 32 Contact(s), LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96K8986
|
Newark | Board-To-Board Connector, D01 Series, Through Hole, Header, 32, 2.54 Mm, Tin Plated Contacts Rohs Compliant: Yes |Harwin D01-9923246 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1740 |
|
$3.7900 / $7.0600 | Buy Now |
DISTI #
952-2521-ND
|
DigiKey | CONN SIL HDR MALE PIN 32POS TIN Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
2928 In Stock |
|
$4.1147 / $7.0500 | Buy Now |
DISTI #
855-D01-9923246
|
Mouser Electronics | IC & Component Sockets 32P SIL VRT CONN HDR 2.54MM PITCH RoHS: Compliant | 611 |
|
$3.8800 / $6.7400 | Buy Now |
DISTI #
D01-9923246
|
TTI | IC & Component Sockets 32P SIL VRT CONN HDR 2.54MM PITCH pbFree: Pb-Free Min Qty: 100 Package Multiple: 1 Container: Tube | Americas - 0 |
|
$3.8000 / $5.2700 | Buy Now |
DISTI #
D01-9923246
|
Avnet Abacus | 2.54mm (0.1) Pitch SIL Vertical Through Connect Header Strip, tin (hi-temp mould), 32 contacts" (Alt: D01-9923246) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 7 Weeks, 0 Days | Abacus - 100 |
|
Buy Now | |
DISTI #
1022218
|
element14 Asia-Pacific | CONNECTOR, HEADER, THT, 2.54MM, 32WAY RoHS: Compliant Min Qty: 1 Container: Each | 1844 |
|
$5.8282 / $6.5816 | Buy Now |
DISTI #
1022218
|
Farnell | CONNECTOR, HEADER, THT, 2.54MM, 32WAY RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 1 Days Container: Each | 1740 |
|
$3.8260 / $7.2130 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
D01-9923246
Harwin
Buy Now
Datasheet
|
Compare Parts:
D01-9923246
Harwin
IC Socket, SIP32, 32 Contact(s), LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Harwin | |
Additional Feature | 94V-0 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | SIP32 | |
Housing Material | POLYAMIDE46 | |
JESD-609 Code | e3 | |
Number of Contacts | 32 |