-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCB Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55K5477
|
Newark | Connector, No. Of Contacts:16Contacts, Connector Type:Pcb Socket, Pitch Spacing:2.54Mm, Product Range:D01 Series, Row Pitch:-, Contact Material:-, Contact Plating:-, Contact Termination:Crimp, Contact Termination Type:Crimp Rohs Compliant: Yes |Harwin D01-9791601 Min Qty: 70 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.1400 / $7.7300 | Buy Now |
DISTI #
D01-9791601-ND
|
DigiKey | CONN PIN RCPT .016-.020 1=STRP16 Min Qty: 910 Lead time: 13 Weeks Container: Tube | Temporarily Out of Stock |
|
$5.6559 | Buy Now |
DISTI #
855-D01-9791601
|
Mouser Electronics | IC & Component Sockets 16PC OF H3192-01 SKT ON CARRIER COMB RoHS: Compliant | 0 |
|
$5.3400 / $6.0400 | Order Now |
|
Bristol Electronics | 280 |
|
RFQ | ||
DISTI #
D01-9791601
|
Avnet Abacus | Conn SIP Socket SKT 16 POS 2.54mm Solder ST Thru-Hole Tube (Alt: D01-9791601) RoHS: Compliant Min Qty: 910 Package Multiple: 455 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
D01-9791601
Harwin
Buy Now
Datasheet
|
Compare Parts:
D01-9791601
Harwin
PCB Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Harwin | |
Manufacturer Series | D01 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PCB TERMINAL |