Part Details for D0007777 by VPG Transducers
Overview of D0007777 by VPG Transducers
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D0007777
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
804-D0007777-ND
|
DigiKey | UNS 4-T220 10R00 0.1% TK5(25C... Min Qty: 50 Lead time: 37 Weeks Container: Bulk | Temporarily Out of Stock |
|
$48.3316 | Buy Now |
DISTI #
D0007777
|
Avnet Americas | Resistor Power Metal Foil 10 Ohm 0.1% 15W ?5ppm/?C 5-Pin SMD - Bulk (Alt: D0007777) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$23.9330 / $53.7426 | Buy Now |