Part Details for D0006532 by VPG Transducers
Overview of D0006532 by VPG Transducers
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D0006532
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D0006532
|
Avnet Americas | Resistor Metal Foil 5m Ohm 0.5% 40W ±10ppm/°C 4-Pin - Bulk (Alt: D0006532) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$16.0308 / $23.5060 | Buy Now |