Part Details for D0001034 by VPG Transducers
Overview of D0001034 by VPG Transducers
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D0001034
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
804-D0001034-ND
|
DigiKey | USS 4-T220R 0R500 0.1% 3 PPM Min Qty: 50 Lead time: 37 Weeks Container: Bulk | Temporarily Out of Stock |
|
$50.7080 | Buy Now |
DISTI #
D0001034
|
Avnet Americas | Resistor Power High Precision 0.5Ohm 0.1% ?3ppm - Bulk (Alt: D0001034) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$25.1160 / $56.3852 | Buy Now |