Part Details for D00000T20 by Amphenol Positronic
Overview of D00000T20 by Amphenol Positronic
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Space Technology
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for D00000T20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ5741
|
Newark | D00000T20 |Positronic D00000T20 Min Qty: 89 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6200 / $4.6600 | Buy Now |
DISTI #
4306-D00000T20-ND
|
DigiKey | BACKSHELL Min Qty: 1 Lead time: 14 Weeks Container: Bag |
266 In Stock |
|
$1.8953 / $3.5100 | Buy Now |
DISTI #
276-D00000T20
|
Mouser Electronics | D-Sub Tools & Hardware RoHS: Not Compliant | 150 |
|
$2.5400 / $4.7500 | Buy Now |
DISTI #
POSD00000T20
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
|
Quest Components | D00000T20 | 1 |
|
$15.1875 | Buy Now |
DISTI #
POSD00000T20
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
|
Powell Electronics | Min Qty: 1 | 1 |
|
$1.7900 / $3.1900 | Buy Now |
Part Details for D00000T20
D00000T20 CAD Models
D00000T20 Part Data Attributes:
|
D00000T20
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
D00000T20
Amphenol Positronic
Connector Accessory, Screw Item, Steel
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Assembly Item Name | SCREW ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | STEEL | |
Mounting Option 1 | LOCKING | |
Used With | D-SUB CONNECTOR |