Part Details for D00000T20/AA by Amphenol Positronic
Overview of D00000T20/AA by Amphenol Positronic
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Space Technology
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for D00000T20/AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AH5562
|
Newark | Jack Screw, 7.67Mm, Product Range:D Series, Screw Length:7.67Mm, Thread Size - Metric:-, Thread Size - Imperial:- Rohs Compliant: Yes |Positronic D00000T20/AA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 28 |
|
$2.2100 / $2.9100 | Buy Now |
DISTI #
4306-D00000T20/AA-ND
|
DigiKey | BACKSHELL Min Qty: 1 Lead time: 14 Weeks Container: Bag | Temporarily Out of Stock |
|
$1.8953 / $3.5100 | Buy Now |
DISTI #
276-D00000T20/AA
|
Mouser Electronics | D-Sub Tools & Hardware D-SUB ACCESSORY RoHS: Compliant | 0 |
|
$2.4700 / $4.6300 | Order Now |
DISTI #
POSD00000T20/AA
|
Heilind Electronics | D-Sub Hardware | Americas - 122 in Stock |
|
$2.4821 / $13.4018 | Buy Now |
DISTI #
D00000T20/AA
|
TTI | D-Sub Tools & Hardware D-SUB ACCESSORY Min Qty: 3 Package Multiple: 1 Container: Each |
Americas - 425 In Stock |
|
$2.4500 | Buy Now |
DISTI #
POSD00000T20/AA
|
Interstate Connecting Components | D-Sub Hardware | 366 |
|
$2.4821 / $13.4018 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 150 |
|
$3.0000 / $4.6200 | Buy Now |