Part Details for D.3159/3-S by Pawbol Sp zoo
Overview of D.3159/3-S by Pawbol Sp zoo
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL3159EIRZ | Renesas Electronics Corporation | ±15kV ESD Protected, +125°C, 40Mbps, 5V, PROFIBUS®, Full Fail-safe, RS-485/RS-422 Transceivers | |
ISL3159EFBZ-T7A | Renesas Electronics Corporation | ±15kV ESD Protected, +125°C, 40Mbps, 5V, PROFIBUS®, Full Fail-safe, RS-485/RS-422 Transceivers | |
ISL3159EFBZ | Renesas Electronics Corporation | ±15kV ESD Protected, +125°C, 40Mbps, 5V, PROFIBUS®, Full Fail-safe, RS-485/RS-422 Transceivers |
Price & Stock for D.3159/3-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PD.3159/3-S
|
TME | Connector: AC supply, socket, 2P+PE, 250VAC, 16A, black, IP44 Min Qty: 1 | 0 |
|
$13.2900 / $17.0900 | RFQ |