Part Details for D-USB-BFAF-M25-PA by Mencom Corporation
Overview of D-USB-BFAF-M25-PA by Mencom Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USB3.1TYPC-001M | Amphenol Cables on Demand | Amphenol CS-USB3.1TYPC-001M Amphenol Premium USB 3.1 Gen2 Certified USB Type A-C Cable - USB 3.0 Type A Male to Type C Male [10.0 Gbps SuperSpeed] 1m (3.3ft) | |
CS-USBAM003.0-001 | Amphenol Cables on Demand | Amphenol CS-USBAM003.0-001 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-A Cable - USB 3.0 Type A Male to Type A Male [5.0 Gbps SuperSpeed] 1m (3.3') | |
CS-USBAB003.0-002 | Amphenol Cables on Demand | Amphenol CS-USBAB003.0-002 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-B Cable - USB 3.0 Type A Male to Type B Male [5.0 Gbps SuperSpeed] 2m (6.6') |
Price & Stock for D-USB-BFAF-M25-PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73508106
|
RS | Panel Interface ConnectorsUSB B FM - A FM PLSTC M25 HSG | Mencom D-USB-BFAF-M25-PA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 4 |
|
$31.9500 / $38.2700 | Buy Now |
|
Onlinecomponents.com | Low Profile Port Adapter with USB Style B Female to Style A Female - M25 in a Plastic Shell RoHS: Compliant | 62 Factory Stock |
|
$25.4400 / $33.6800 | Buy Now |
|
Master Electronics | Low Profile Port Adapter with USB Style B Female to Style A Female - M25 in a Plastic Shell RoHS: Compliant | 62 Factory Stock |
|
$25.4400 / $33.6800 | Buy Now |