Part Details for D-SCE-1K-6.4-S1-8-CS34034 by TE Connectivity
Overview of D-SCE-1K-6.4-S1-8-CS34034 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for D-SCE-1K-6.4-S1-8-CS34034
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-D-SCE-1K-6.4-S1-8-CS34034-ND
|
DigiKey | D-SCE-1K-6.4-S1-8-CS34034 Min Qty: 1000 Lead time: 22 Weeks Container: Box | Temporarily Out of Stock |
|
$1.2647 | Buy Now |
DISTI #
D02258-000
|
Avnet Americas | Heat Shrinkable Wire Identification Sleeve 3:1 Shrink Ratio 6.4 mm x 50 mm Polyolefin Gray - Bulk (Alt: D02258-000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks, 3 Days Container: Bulk | 0 |
|
$0.6904 / $0.9455 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.0900 / $1.5900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.0900 / $1.5900 | Buy Now |