Part Details for D-M9NV by SMC Corporation of America
Overview of D-M9NV by SMC Corporation of America
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for D-M9NV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70071080
|
RS | Sensor, solid state, direct mount, grommet connection, for MX/MH/CQ2/NCQ2/NCQ8 | SMC Corporation D-M9NV RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 113 |
|
$30.5200 | Buy Now |
Part Details for D-M9NV
D-M9NV CAD Models
D-M9NV Part Data Attributes
|
D-M9NV
SMC Corporation of America
Buy Now
|
Compare Parts:
D-M9NV
SMC Corporation of America
|
Samacsys Manufacturer | SMC Corporation |