Part Details for D-DS10-01P-15-00A(H) by Degson Electronics Co Ltd
Overview of D-DS10-01P-15-00A(H) by Degson Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS10CP154ATSQX/NOPB | Texas Instruments | 1.5 Gbps 4x4 LVDS Crosspoint Switch 40-WQFN -40 to 85 | |
DS100BR111SQE/NOPB | Texas Instruments | Ultra Low Pwr 10.3 Gbps 2-Ch Repeaters w/ Input Equalization and Output De-Emphasis 24-WQFN -40 to 85 | |
DS10BR254TSQ/NOPB | Texas Instruments | 1.5 Gbps 1:4 LVDS Repeater 40-WQFN -40 to 85 |
Price & Stock for D-DS10-01P-15-00A(H)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 1000 |
|
RFQ |