Part Details for D-713-0006 by TE Connectivity
Overview of D-713-0006 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-059BNCX200-000.6 | Amphenol Cables on Demand | Amphenol CO-059BNCX200-000.6 BNC Male to BNC Male (RG59) 75 Ohm Coaxial Cable Assembly (RG59/U Solid) 0.5ft | |
CO-058BNCX200-000.6 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-000.6 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 0.5ft | |
CO-058SMABNC0-000.6 | Amphenol Cables on Demand | Amphenol CO-058SMABNC0-000.6 SMA Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 0.5ft |
Price & Stock for D-713-0006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43M2306
|
Newark | D-713-0006 |Raychem Te Connectivity D-713-0006 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2600 | Buy Now |
DISTI #
D-713-0006-ND
|
DigiKey | SLDR SLEEVE WIRE-CONN 0.023" Min Qty: 5000 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.3109 | Buy Now |
DISTI #
650-D-713-0006
|
Mouser Electronics | Data Bus Components - Connectors D-713-0006 RoHS: Compliant | 0 |
|
$2.2900 | Order Now |
|
Onlinecomponents.com | D-713-0006 RoHS: Compliant | 0 |
|
$2.2500 / $6.3400 | Buy Now |
|
Quest Components | 3600 |
|
$1.4742 / $3.9312 | Buy Now | |
DISTI #
RYCD-713-0006
|
Interstate Connecting Components | D-713-0006 | 0 |
|
Buy Now | |
DISTI #
000000000001130978
|
Sager | Data Bus Components - Connectors D-713-0006 Min Qty: 5000 | 0 |
|
$2.3100 / $2.4000 | Buy Now |
|
Master Electronics | D-713-0006 RoHS: Compliant | 0 |
|
$2.2500 / $6.3400 | Buy Now |