Part Details for D-621-0470 by TE Connectivity
Overview of D-621-0470 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RFB0810-470L | Coilcraft Inc | General Purpose Inductor, 47uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
RFB1010-470L | Coilcraft Inc | General Purpose Inductor, 47uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Price & Stock for D-621-0470
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D-621-0470-ND
|
DigiKey | D-621-0470 Min Qty: 9 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$416.1556 | Buy Now |
DISTI #
115653-000
|
Avnet Americas | Connector Accessories Bus/Stub Terminator - Bulk (Alt: 115653-000) RoHS: Not Compliant Min Qty: 9 Package Multiple: 1 Lead time: 15 Weeks, 5 Days Container: Bulk | 0 |
|
$305.4553 | Buy Now |
DISTI #
650-D-621-0470
|
Mouser Electronics | Data Bus Components - Connectors D-621-0470 | 0 |
|
$385.5800 / $416.1300 | Order Now |
DISTI #
71710078
|
RS | TE, A&D Engineered Polymer Solutions, Connector and Crimp Tooling, D-621-0470 | TE Connectivity D-621-0470 RoHS: Not Compliant Min Qty: 8 Package Multiple: 1 Container: Bulk | 0 |
|
$473.1200 / $537.6500 | RFQ |
|
Onlinecomponents.com | D-621-0470 | 0 |
|
$328.8000 / $535.6500 | Buy Now |
DISTI #
RYCD-621-0470
|
Interstate Connecting Components | D-621-0470 | 0 |
|
Buy Now | |
DISTI #
000000000001130887
|
Sager | Data Bus Components - Connectors D-621-0470 Min Qty: 1 | 0 |
|
$360.5300 / $412.0300 | Buy Now |
|
Master Electronics | D-621-0470 | 0 |
|
$328.8000 / $535.6500 | Buy Now |
Part Details for D-621-0470
D-621-0470 CAD Models
D-621-0470 Part Data Attributes
|
D-621-0470
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
D-621-0470
TE Connectivity
D-621-0470
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 15 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity |