Part Details for D-621-0433 by TE Connectivity
Overview of D-621-0433 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPO1704-334MLC | Coilcraft Inc | General Purpose Inductor, 330uH, 20%, 1 Element, Ceramic-Core, SMD, ROHS COMPLIANT | |
LPO1704-334MB | Coilcraft Inc | General Purpose Inductor, 330uH, 20%, 1 Element, Ceramic-Core, SMD, CHIP | |
LPO1704-332M | Coilcraft Inc | Transformer, for NCP5080, 0.015A, SMT, RoHS |
Price & Stock for D-621-0433
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | D-621-0433 | 0 |
|
$200.4700 / $384.9100 | Buy Now |
DISTI #
RYCD-621-0433
|
Interstate Connecting Components | D-621-0433 | 0 |
|
Buy Now | |
DISTI #
000000000001130856
|
Sager | TE Connectivity Min Qty: 1 | 0 |
|
$185.5900 / $282.5600 | Buy Now |
|
Master Electronics | D-621-0433 | 0 |
|
$200.4700 / $384.9100 | Buy Now |
Part Details for D-621-0433
D-621-0433 CAD Models
D-621-0433 Part Data Attributes
|
D-621-0433
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
D-621-0433
TE Connectivity
TRIAXIAL CONNECTOR
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Body Depth | 0.674 inch | |
Body Diameter | 0.51 inch | |
Body/Shell Style | PLUG | |
Connector Type | RF TRIAXIAL CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Coupling Type | BAYONET | |
Dielectric Withstanding Voltage | 900VAC V | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYETHERSULFONE | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 3 A | |
Shell Finish | TIN | |
Shell Material | BERYLLIUM COPPER | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |