Part Details for D-621-0424 by TE Connectivity / Raychem
Overview of D-621-0424 by TE Connectivity / Raychem
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
F0424EVBK | Renesas Electronics Corporation | Evaluation Board for F0424 Broadband RF Amplifier 600MHz to 4200MHz | |
F0424NTGK | Renesas Electronics Corporation | High-Gain Broadband RF Amplifier 600MHz to 5000MHz | |
R7F7010424AFP | Renesas Electronics Corporation | High-end In-vehicle Microcomputers for Body Applications |
Price & Stock for D-621-0424
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D-621-0424
|
IBS Electronics | Data Bus Components - Connectors Triax FML Connector Min Qty: 3 Package Multiple: 1 | 117 |
|
$336.7130 | Buy Now |