Part Details for D-621-0052 by TE Connectivity
Overview of D-621-0052 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PFL1005-271MRW | Coilcraft Inc | General Purpose Inductor, 0.27uH, 20%, 1 Element, Composite-Core, SMD, 0402, CHIP, 0402, HALOGEN FREE AND ROHS COMPLIANT | |
XFL2005-221MEB | Coilcraft Inc | General Purpose Inductor, 0.22uH, 20%, 1 Element, Composite-Core, SMD, 0808, CHIP, 0808 | |
PFL1005-271MEU | Coilcraft Inc | Power inductor, 20% tol, SMT, RoHS, halogen-free |
Price & Stock for D-621-0052
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000001130805
|
Sager | Data Bus Components - Connectors | 0 |
|
Buy Now |
Part Details for D-621-0052
D-621-0052 CAD Models
D-621-0052 Part Data Attributes
|
D-621-0052
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
D-621-0052
TE Connectivity
TRIAXIAL CONNECTOR
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Body/Shell Style | PLUG | |
Connector Type | TRIAXIAL CONNECTOR | |
Contact Style | COAX | |
Dielectric Withstanding Voltage | 900VAC V | |
Insulator Material | POLYETHERSULFONE | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Rated Current (Signal) | 3 A | |
Shell Material | BERYLLIUM COPPER | |
Total Number of Contacts | 1 |