Part Details for D-621-0028CS930 by TE Connectivity
Overview of D-621-0028CS930 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for D-621-0028CS930
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43M2225
|
Newark | D-621-0028Cs930 |Raychem Te Connectivity D-621-0028CS930 RoHS: Not Compliant Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$71.0100 / $75.7000 | Buy Now |
DISTI #
D-621-0028CS930-ND
|
DigiKey | D-621-0028CS930 Min Qty: 60 Lead time: 19 Weeks Container: Box | Temporarily Out of Stock |
|
$79.2262 | Buy Now |
DISTI #
650-D-621-0028CS930
|
Mouser Electronics | Data Bus Components - Connectors D-621-0028CS930 RoHS: Compliant | 0 |
|
$85.1000 / $138.4000 | Order Now |
|
Onlinecomponents.com | Conn Triaxial F ST RoHS: Compliant |
44 On Order |
|
$72.8400 / $199.5100 | Buy Now |
DISTI #
692623-000
|
TTI | RF Connectors / Coaxial Connectors D-621-0028CS930 Min Qty: 60 Package Multiple: 20 Container: Each | Americas - 0 |
|
$97.8000 | Buy Now |
DISTI #
RYCD-621-0028CS930
|
Interstate Connecting Components | D-621-0028CS930 | 0 |
|
$86.2941 / $87.5821 | Buy Now |
DISTI #
000000000001130787
|
Sager | Data Bus Components - Connectors D-621-0028CS930 Min Qty: 60 | 0 |
|
$64.3200 / $82.1500 | Buy Now |
|
Master Electronics | Conn Triaxial F ST RoHS: Compliant |
44 On Order |
|
$72.8400 / $199.5100 | Buy Now |