Part Details for D-609-10 by TE Connectivity
Overview of D-609-10 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for D-609-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43M2182
|
Newark | Crimp Splicer, 20-16Awg, Insulator Colour:-, Product Range:-, Wire Size Awg Min:20Awg, Wire Size Awg Max:16Awg, Conductor Area Csa:-, Insulator Material:Uninsulated Rohs Compliant: Yes |Raychem Te Connectivity D-609-10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 30 |
|
$3.6300 / $6.0700 | Buy Now |
DISTI #
A132443-ND
|
DigiKey | CONN SPLICE 16-20 AWG CRIMP Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
1495 In Stock |
|
$2.9000 / $6.7200 | Buy Now |
DISTI #
43M2182
|
Avnet Americas | Butt Splice Terminal 16-20AWG 14.61mm 2.69mm Nickel Loose Piece - Bulk (Alt: 43M2182) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 4 Days Container: Bulk | 30 Partner Stock |
|
$4.2300 / $5.4300 | Buy Now |
DISTI #
680330-000
|
Avnet Americas | Butt Splice Terminal 16-20AWG 14.61mm 2.69mm Nickel Loose Piece - Bulk (Alt: 680330-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 8 Weeks, 2 Days Container: Bulk | 0 |
|
$2.7168 / $2.9988 | Buy Now |
DISTI #
650-D-609-10
|
Mouser Electronics | Terminals D-609-10 RoHS: Compliant | 4838 |
|
$2.9200 / $5.7900 | Buy Now |
|
Onlinecomponents.com | Terminal Butt Splice - Inline - Individual Openings - 2 Wire Entries - 16 to 20 AWG - Crimp Termination - Blue. RoHS: Compliant |
1967 In Stock |
|
$2.8300 / $5.5400 | Buy Now |
DISTI #
82116663
|
Verical | Butt Splice 16-20AWG Copper Alloy 14.61mm Nickel Box RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2425 | Americas - 1965 |
|
$6.5856 / $10.9144 | Buy Now |
DISTI #
680330-000
|
TTI | Terminals D-609-10 RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 1000 Container: Each | Americas - 0 |
|
$2.8300 / $3.0600 | Buy Now |
DISTI #
RYCD-609-10
|
Interstate Connecting Components | 680330-000 | 0 |
|
$3.4118 / $3.4627 | Buy Now |
DISTI #
000000000001130735
|
Sager | Terminals 680330-000 | 0 |
|
Buy Now |
Part Details for D-609-10
D-609-10 CAD Models
D-609-10 Part Data Attributes
|
D-609-10
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
D-609-10
TE Connectivity
WIRE TERMINAL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 8 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Cross Section | 1.21 mm2 | |
Wire Gauge | 16 AWG |