Part Details for D-602-77 by TE Connectivity
Overview of D-602-77 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for D-602-77
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-D-602-77-ND
|
DigiKey | Data Bus Components - Contacts D Min Qty: 2 Container: Tray MARKETPLACE PRODUCT |
990 In Stock |
|
$38.9800 / $69.1200 | Buy Now |
|
Onlinecomponents.com | Contact SKT Solder ST Cable Mount |
990 Partner Stock |
|
$61.1300 / $130.5300 | Buy Now |
DISTI #
58848103
|
Verical | Contact SKT 16 Size Solder ST Cable Mount 26-32AWG RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 990 |
|
$36.5600 / $64.8200 | Buy Now |
DISTI #
000000000001130716
|
Sager | Rack & Panel Connectors | 0 |
|
Buy Now | |
|
Master Electronics | Contact SKT Solder ST Cable Mount |
990 Partner Stock |
|
$61.1300 / $130.5300 | Buy Now |