Part Details for D-602-54CS1024 by TE Connectivity
Overview of D-602-54CS1024 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Financial Technology (Fintech)
Price & Stock for D-602-54CS1024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D-602-54CS1024-ND
|
DigiKey | D-602-54CS1024 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
033469-000
|
Avnet Americas | Contact PIN Crimp ST Cable Mount - Bulk (Alt: 033469-000) RoHS: Not Compliant Min Qty: 76 Package Multiple: 76 Container: Bulk | 0 |
|
RFQ | |
DISTI #
71704900
|
RS | TE, A&D Engineered Polymer Solutions, Circular Connectors, D-602-54CS1024 | TE Connectivity D-602-54CS1024 RoHS: Not Compliant Min Qty: 76 Package Multiple: 1 Container: Bulk | 0 |
|
$29.2700 / $30.1900 | RFQ |
|
Onlinecomponents.com | D-602-54CS1024 | 0 |
|
$22.9800 / $48.1300 | Buy Now |
DISTI #
000000000001130708
|
Sager | D-Sub Contacts D-602-54CS1024 | 0 |
|
Buy Now | |
|
Master Electronics | D-602-54CS1024 | 0 |
|
$22.9800 / $48.1300 | Buy Now |
Part Details for D-602-54CS1024
D-602-54CS1024 CAD Models
D-602-54CS1024 Part Data Attributes:
|
D-602-54CS1024
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
D-602-54CS1024
TE Connectivity
Connector Accessory
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Connector Support Type | CONNECTOR ACCESSORY | |
Cross Section Area | 0.25 mm2 | |
Wire Gauge | 24 AWG | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 30 AWG |