Part Details for D-602-44CS1024 by TE Connectivity
Overview of D-602-44CS1024 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Financial Technology (Fintech)
Electronic Manufacturing
Price & Stock for D-602-44CS1024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC1396
|
Newark | D-602-44Cs1024 |Raychem Te Connectivity D-602-44CS1024 Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$38.3100 | Buy Now |
DISTI #
A104716-ND
|
DigiKey | CONN PIN GOLD SOLDER Min Qty: 99 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$32.5705 | Buy Now |
DISTI #
132627-000
|
Avnet Americas | Contact PIN Crimp ST Cable Mount - Bulk (Alt: 132627-000) RoHS: Not Compliant Min Qty: 99 Package Multiple: 1 Lead time: 11 Weeks, 5 Days Container: Bulk | 0 |
|
$26.2432 / $31.5808 | Buy Now |
DISTI #
650-D-602-44CS1024
|
Mouser Electronics | D-Sub Contacts D-602-44CS1024 RoHS: Not Compliant | 0 |
|
$32.5600 / $33.6900 | Order Now |
|
Onlinecomponents.com | Contact PIN 16 Size Crimp ST Cable Mount | 0 |
|
$27.3300 / $57.2500 | Buy Now |
DISTI #
RYCD-602-44CS1024
|
Interstate Connecting Components | D-602-44CS1024 | 0 |
|
Buy Now | |
DISTI #
000000000001130703
|
Sager | D-Sub Contacts D-602-44CS1024 Min Qty: 1 | 0 |
|
$22.3500 / $38.9200 | Buy Now |
|
Master Electronics | Contact PIN 16 Size Crimp ST Cable Mount | 0 |
|
$27.3300 / $57.2500 | Buy Now |
Part Details for D-602-44CS1024
D-602-44CS1024 CAD Models
D-602-44CS1024 Part Data Attributes:
|
D-602-44CS1024
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
D-602-44CS1024
TE Connectivity
CONN PIN CONTACT SOLDER GOLD
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 11 Weeks, 5 Days | |
Connector Support Type | CONNECTOR ACCESSORY | |
Cross Section Area | 0.14 mm2 | |
Wire Gauge | 26 AWG | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 32 AWG |