Part Details for D-602-1108 by TE Connectivity
Overview of D-602-1108 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5PB1108CMGK | Renesas Electronics Corporation | 1.8 V to 3.3 V 1:8 LVCMOS High Performance Clock Buffer | |
5PB1108PGGK8 | Renesas Electronics Corporation | 1.8 V to 3.3 V 1:8 LVCMOS High Performance Clock Buffer | |
5PB1108PGGI | Renesas Electronics Corporation | 1.8 V to 3.3 V 1:8 LVCMOS High Performance Clock Buffer |
Price & Stock for D-602-1108
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43M2141
|
Newark | D-602-1108 |Raychem Te Connectivity D-602-1108 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$117.4000 / $121.2800 | Buy Now |
DISTI #
D-602-1108-ND
|
DigiKey | D-602-1108 Min Qty: 50 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$127.6414 | Buy Now |
DISTI #
601216-000
|
Avnet Americas | Contact SKT Solder ST Cable Mount - Bulk (Alt: 601216-000) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 23 Weeks, 6 Days Container: Bulk | 0 |
|
$76.1705 / $147.4704 | Buy Now |
DISTI #
650-D-602-1108
|
Mouser Electronics | Circular MIL Spec Contacts D-602-1108 RoHS: Not Compliant | 0 |
|
$137.1700 | Order Now |
|
Onlinecomponents.com | Socket Contact - Size 8 - Shielded - Brass With Gold Plating - Cable Mount - Cable Mount. |
12 In Stock 100 On Order |
|
$144.5500 / $173.3600 | Buy Now |
DISTI #
62519648
|
Verical | Contact SKT 8 Size Solder ST Cable Mount RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2230 | Americas - 11 |
|
$191.7240 / $225.3680 | Buy Now |
DISTI #
RYCD-602-1108
|
Interstate Connecting Components | 0 |
|
$116.7353 / $144.8060 | Buy Now | |
DISTI #
000000000001130687
|
Sager | Circular MIL Spec Contacts D-602-1108 Min Qty: 50 | 0 |
|
$104.1900 / $132.3000 | Buy Now |
|
Master Electronics | Socket Contact - Size 8 - Shielded - Brass With Gold Plating - Cable Mount - Cable Mount. |
12 In Stock 100 On Order |
|
$144.5500 / $173.3600 | Buy Now |
Part Details for D-602-1108
D-602-1108 CAD Models
D-602-1108 Part Data Attributes
|
D-602-1108
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
D-602-1108
TE Connectivity
CONNECTOR ACCESSORY
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 23 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
MIL Conformance | YES | |
Operating Temperature-Max | 150 °C | |
Terminal Type | SOLDER | |
Wire Gauge | 0 AWG | |
Wire Size-Max |