Part Details for D-602-0151 by TE Connectivity
Overview of D-602-0151 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPD3015-104MLB | Coilcraft Inc | General Purpose Inductor, 100uH, 20%, 2 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
LPD3015-182MLB | Coilcraft Inc | General Purpose Inductor, 1.8uH, 20%, 2 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
LPS3015-124MLB | Coilcraft Inc | General Purpose Inductor, 120uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, ROHS COMPLIANT |
Price & Stock for D-602-0151
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19K4351
|
Newark | Circular Contact, Socket, Solder, 22Awg, Product Range:Soldertact Series, Contact Gender:Socket, Contact Termination Type:Solder, Wire Size Awg Max:22Awg, Wire Size Awg Min:28Awg, Contact Plating:Gold Plated Contacts Rohs Compliant: No |Raychem Te Connectivity D-602-0151 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$63.7500 / $67.9600 | Buy Now |
DISTI #
650-D-602-0151
|
Mouser Electronics | Circular MIL Spec Contacts SOLDERTACT RoHS: Not Compliant | 93 |
|
$60.9000 / $85.7900 | Buy Now |
|
Onlinecomponents.com | Contact SKT Solder ST Cable Mount |
79 In Stock |
|
$45.6400 / $78.3500 | Buy Now |
|
Quest Components | 1 |
|
$43.6092 | Buy Now | |
DISTI #
899477-000
|
TTI | Circular MIL Spec Contacts D-602-0151 Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$46.7700 / $82.0300 | Buy Now |
DISTI #
RYCD-602-0151
|
Interstate Connecting Components | 899477-000 | 0 |
|
$56.4627 / $78.6269 | Buy Now |
DISTI #
000000000001102059
|
Sager | Circular MIL Spec Contacts SOLDERTACT Min Qty: 50 | 0 |
|
$49.6500 / $73.7500 | Buy Now |
|
Master Electronics | Contact SKT Solder ST Cable Mount |
79 In Stock |
|
$45.6400 / $78.3500 | Buy Now |
Part Details for D-602-0151
D-602-0151 CAD Models
D-602-0151 Part Data Attributes
|
D-602-0151
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
D-602-0151
TE Connectivity
CONNECTOR ACCESSORY, CONTACT, BERYLLIUM COPPER
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | TERMINATION FINISH: TIN | |
Associated Mil-Specs | MIL-C-38999 SERIES I, III, IV | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | BERYLLIUM COPPER | |
Mating Contacts | D-602-0150 | |
Military Connector Accessory Name | CONTACT | |
Operating Temperature-Max | 125 °C | |
Terminal Type | SOLDER |