Part Details for D-602-0126 by TE Connectivity
Overview of D-602-0126 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPD4012-682MLB | Coilcraft Inc | General Purpose Inductor, 6.8uH, 20%, 2 Element, Ferrite-Core, SMD, 1616, CHIP, 1616, ROHS COMPLIANT | |
LPS4012-683MLC | Coilcraft Inc | General Purpose Inductor, 68uH, 20%, 1 Element, Ferrite-Core, SMD, 1515, ROHS COMPLIANT | |
SER2012-681MLD | Coilcraft Inc | General Purpose Inductor, 0.68uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT |
Price & Stock for D-602-0126
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63J8239
|
Newark | Circular Contact, Pin, Solder, 24Awg, Product Range:Soldertact Series, Contact Gender:Pin, Contact Termination Type:Solder, Wire Size Awg Max:24Awg, Wire Size Awg Min:30Awg, For Use With:Amp Mil-C-28748 Series Circular Connectors Rohs Compliant: No |Raychem Te Connectivity D-602-0126 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.8300 | Buy Now |
DISTI #
95Y3514
|
Newark | D-602-0126 |Raychem Te Connectivity D-602-0126 RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$51.1600 / $56.0500 | Buy Now |
DISTI #
A139081-ND
|
DigiKey | D-602-0126 Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
98 In Stock |
|
$27.6000 / $29.0000 | Buy Now |
DISTI #
650-D-602-0126
|
Mouser Electronics | D-Sub Contacts SOLDERTACT RoHS: Not Compliant | 96 |
|
$30.5400 / $41.2400 | Buy Now |
|
Onlinecomponents.com | Contact PIN 16 Size Solder ST Cable Mount |
250 In Stock |
|
$25.4700 / $30.1200 | Buy Now |
DISTI #
66358136
|
Verical | Contact Solder RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2301 | Americas - 242 |
|
$34.1250 / $39.1560 | Buy Now |
|
Quest Components | 1 |
|
$28.0000 | Buy Now | |
|
Quest Components | 1 |
|
$35.0110 | Buy Now | |
DISTI #
047703-000
|
TTI | D-Sub Contacts D-602-0126 Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 125 In Stock |
|
$26.4200 / $32.6600 | Buy Now |
DISTI #
RYCD-602-0126
|
Interstate Connecting Components | 0 |
|
$27.8209 / $32.9553 | Buy Now |
Part Details for D-602-0126
D-602-0126 CAD Models
D-602-0126 Part Data Attributes
|
D-602-0126
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
D-602-0126
TE Connectivity
CONNECTOR ACCESSORY, CONTACT, COPPER ALLOY
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Associated Mil-Specs | MIL-C-28748 | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | COPPER ALLOY | |
Mating Contacts | D-602-0127, D-602-055 | |
Military Connector Accessory Name | CONTACT | |
Operating Temperature-Max | 125 °C | |
Terminal Type | SOLDER | |
Wire Gauge | 0 AWG | |
Wire Size-Max |
Alternate Parts for D-602-0126
This table gives cross-reference parts and alternative options found for D-602-0126. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D-602-0126, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
047703-000 | Connector Accessory, Contact, Copper Alloy | TE Connectivity | D-602-0126 vs 047703-000 |