Part Details for D-602-0122 by TE Connectivity
Overview of D-602-0122 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS4012-223MLB | Coilcraft Inc | General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 1515, ROHS COMPLIANT | |
MLC1260-122MXC | Coilcraft Inc | General Purpose Inductor, 1.2uH, 20%, 1 Element, SMD, ROHS COMPLIANT | |
SER2010-122MLD | Coilcraft Inc | General Purpose Inductor, 1.2uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT |
Price & Stock for D-602-0122
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH7655
|
Newark | Contact, Pin, Solder, 24-22Awg Rohs Compliant: No |Raychem Te Connectivity D-602-0122 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$138.8800 / $174.3100 | Buy Now |
DISTI #
95Y3513
|
Newark | D-Sub Contacts D-602-0122 |Raychem Te Connectivity D-602-0122 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$147.4700 | Buy Now |
DISTI #
24C8144
|
Newark | Contact, Pin, Size 8, Solder, Product Range:Soldertacts 999 Series, Contact Gender:Pin, Contact Termination Type:Solder, Wire Size Awg Max:-, Wire Size Awg Min:-, For Use With:Mil-Dtl-38999 Series I, Ii, Iii & Iv Circular Connectors Rohs Compliant: No |Raychem Te Connectivity D-602-0122 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$148.9600 | Buy Now |
DISTI #
A132292-ND
|
DigiKey | CONTACT SOCKET COAX SZ8 SOLDER Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
6 In Stock |
|
$137.6748 / $155.2700 | Buy Now |
DISTI #
521680-000
|
Avnet Americas | Contact PIN Solder ST Cable Mount - Bulk (Alt: 521680-000) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 19 Weeks, 6 Days Container: Bulk | 0 |
|
$120.9382 / $145.5358 | Buy Now |
DISTI #
650-D-602-0122
|
Mouser Electronics | Circular MIL Spec Contacts SOLDERTACT RoHS: Not Compliant | 2 |
|
$137.6700 / $155.2700 | Buy Now |
|
Onlinecomponents.com | Contact PIN 16 Size Solder ST Cable Mount 22-24AWG |
39 In Stock |
|
$123.7200 / $152.3500 | Buy Now |
DISTI #
61894056
|
Verical | Contact PIN 8 Size Solder ST Cable Mount 22-24AWG RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1725 | Americas - 37 |
|
$158.6205 / $187.8545 | Buy Now |
DISTI #
521680-000
|
TTI | D-Sub Contacts D-602-0122 Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 133 In Stock |
|
$124.2300 / $153.7200 | Buy Now |
DISTI #
RYCD-602-0122
|
Interstate Connecting Components | 9-1194099-3,521680-000 | 0 |
|
$150.7206 | Buy Now |
Part Details for D-602-0122
D-602-0122 CAD Models
D-602-0122 Part Data Attributes
|
D-602-0122
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
D-602-0122
TE Connectivity
CONNECTOR ACCESSORY
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 19 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Associated Mil-Specs | MIL-C-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Military Connector Accessory Name | CONTACT | |
Operating Temperature-Max | 150 °C | |
Terminal Type | SOLDER | |
Wire Gauge | 0 AWG | |
Wire Size-Max |